Part Details for M83513/03-A01C by TE Connectivity
Overview of M83513/03-A01C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3048
|
Newark | M83513/03-A01C, Mcks-C2-B-9P6G1-18.0 |Microdot Te Connectivity M83513/03-A01C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2802 |
|
$98.3300 | Buy Now |
DISTI #
2266-M83513/03-A01C-ND
|
DigiKey | CABLE ASSY 9P Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2802 In Stock |
|
$74.5800 / $91.0400 | Buy Now |
DISTI #
1-1532179-7
|
Avnet Americas | Conn IP67 Microminiature D PIN 9 POS Solder ST Thru-Hole 9Terminal 1Port - Bulk (Alt: 1-1532179-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3988 / $84.7172 | Buy Now |
DISTI #
571-M83513/03-A01C
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/03-A01C MCKS-C2-B-9P6G1-18.0 | 0 |
|
$87.3600 / $102.4200 | Order Now |
|
Onlinecomponents.com | Conn IP67 Microminiature D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port |
2802 Partner Stock |
|
$75.7000 / $224.0200 | Buy Now |
DISTI #
20172921
|
Verical | Conn IP67 Microminiature D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2802 |
|
$69.9300 / $85.3700 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .094, PLUG | 1 |
|
$35.1000 | Buy Now |
DISTI #
1-1532179-7
|
Avnet Americas | Conn IP67 Microminiature D PIN 9 POS Solder ST Thru-Hole 9Terminal 1Port - Bulk (Alt: 1-1532179-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3988 / $84.7172 | Buy Now |
DISTI #
TE Connectivity M83513/03-A01C
|
PEI Genesis | D Microminiature Connector, | 0 |
|
Buy Now | |
|
Master Electronics | Conn IP67 Microminiature D PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port |
2802 Partner Stock |
|
$75.7000 / $224.0200 | Buy Now |
Part Details for M83513/03-A01C
M83513/03-A01C CAD Models
M83513/03-A01C Part Data Attributes:
|
M83513/03-A01C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A01C
TE Connectivity
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-A01C
This table gives cross-reference parts and alternative options found for M83513/03-A01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A01P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A01C vs M83513/03-A01P |