Part Details for M83421/01-5005M by Vishay Sprague
Overview of M83421/01-5005M by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-5005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$34.6140 / $36.0000 | Buy Now |
|
Quest Components | 16 |
|
$37.5000 / $39.0000 | Buy Now |
Part Details for M83421/01-5005M
M83421/01-5005M CAD Models
M83421/01-5005M Part Data Attributes:
|
M83421/01-5005M
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M83421/01-5005M
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | M83421 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-83421/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/01-5005M
This table gives cross-reference parts and alternative options found for M83421/01-5005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-5005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/01-5005S | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M83421/01-5005M vs M83421/01-5005S |