Part Details for M83421/01-3276R by Electronic Concepts Inc
Overview of M83421/01-3276R by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-3276R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100 V, 2 uF, THROUGH HOLE MOUNT | 1 |
|
$52.0000 | Buy Now |
Part Details for M83421/01-3276R
M83421/01-3276R CAD Models
M83421/01-3276R Part Data Attributes:
|
M83421/01-3276R
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-3276R
Electronic Concepts Inc
CAP,MET PLASTIC F.,2UF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | CRH |