-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8285
|
Newark | Wire-To-Board Connector, Datamate L-Tek M80 Series, Through Hole, Receptacle, 6, 2 Mm Rohs Compliant: Yes |Harwin M80-8500642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$2.1700 / $4.0300 | Buy Now |
DISTI #
69K7324
|
Newark | Board-Board Connector, Receptacle, 6 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Gender:Receptacle Rohs Compliant: Yes |Harwin M80-8500642 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.2700 | Buy Now |
DISTI #
952-2076-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$2.3915 / $4.1200 | Buy Now |
DISTI #
855-M80-8500642
|
Mouser Electronics | Headers & Wire Housings 3+3 POS DIL FEMALE VERT TIN RoHS: Compliant | 35 |
|
$2.3900 / $4.1200 | Buy Now |
DISTI #
77766373
|
Verical | Conn Datamate F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 30 Package Multiple: 1 | Americas - 100 |
|
$2.9851 / $3.1008 | Buy Now |
|
Powell Electronics | Datamate L-Tek DIL Female Vertical 3mm Throughboard Connector, gold clip + tin shell, 3+3 contacts Min Qty: 1 | 211 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
M80-8500642
|
Avnet Abacus | Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3+3 contacts (Alt: M80-8500642) RoHS: Compliant Min Qty: 234 Package Multiple: 26 Lead time: 1 Weeks, 4 Days | Abacus - 208 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 2 |
|
RFQ | |
DISTI #
1568657
|
element14 Asia-Pacific | SOCKET, DOUBLE ROW, PCB, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$2.5832 / $4.2217 | Buy Now |
DISTI #
1568657
|
Farnell | SOCKET, DOUBLE ROW, PCB, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 53 |
|
$2.4575 / $4.5532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8500642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8500642
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.36 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |