-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7303
|
Newark | Wire-To-Board Connector, Dual In Line, Datamate J-Tek M80-5 Series, Through Hole, Plug, 6, 2 Mm Rohs Compliant: Yes |Harwin M80-5100642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $12.6000 | Buy Now |
DISTI #
71K8450
|
Newark | Wire To Board Connector, Plug, 6Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Datamate J-Tek M80-5 Series Rohs Compliant: Yes |Harwin M80-5100642 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.6600 | Buy Now |
DISTI #
952-1008-5-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2315 In Stock |
|
$8.9491 / $14.8000 | Buy Now |
DISTI #
855-M80-5100642
|
Mouser Electronics | Power to the Board 3+3 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant | 4249 |
|
$9.6500 / $14.8000 | Buy Now |
DISTI #
M80-5100642
|
TTI | Power to the Board 3+3 POS VERT MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 32 In Stock |
|
$8.7700 / $12.8700 | Buy Now |
DISTI #
M80-5100642
|
TME | 3+3 Pos. Male DIL Vertical Throughboard Conn. Jackscrews Min Qty: 1 | 0 |
|
$8.4600 / $12.4100 | RFQ |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Thr Min Qty: 1 | 13 |
|
$12.7100 / $8,680.0000 | Buy Now |
DISTI #
M80-5100642
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin, with jackscrews + board mount, 3+3 contacts (Alt: M80-5100642) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 2384 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5100642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5100642
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |