Datasheets
M80-5001422 by:

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,

Part Details for M80-5001422 by Harwin

Overview of M80-5001422 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-5001422

Part # Distributor Description Stock Price Buy
DISTI # 56K2443
Newark 7+7 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: No |Harwin M80-5001422 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.0400
  • 50 $12.2200
  • 100 $11.4100
  • 250 $10.5400
  • 500 $9.7200
  • 1,000 $8.9100
  • 2,500 $8.0400
$8.0400 / $13.0400 Buy Now
DISTI # M80-5001422-ND
DigiKey CONN HEADER VERT 14POS 2MM Min Qty: 1001 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 1,001 $7.2941
$7.2941 Buy Now
DISTI # 855-M80-5001422
Mouser Electronics Headers & Wire Housings 7+7 POS VERT MALE 3mm TAIL W/JS TIN/LD RoHS: Not Compliant 0
  • 1 $11.9400
  • 11 $10.8600
  • 22 $10.5800
  • 110 $9.2200
  • 253 $8.4100
  • 506 $7.8700
  • 1,001 $7.2200
$7.2200 / $11.9400 Order Now
DISTI # M80-5001422
Avnet Abacus Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, selective gold + tin/lead, with jackscrews, 7+7 contacts (Alt: M80-5001422) RoHS: Not Compliant Min Qty: 1001 Package Multiple: 143 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M80-5001422

M80-5001422 CAD Models

M80-5001422 Part Data Attributes

M80-5001422 Harwin
Buy Now Datasheet
Compare Parts:
M80-5001422 Harwin Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature PANEL MOUNTABLE, POLARIZED, SHROUDED
Body Breadth 0.238 inch
Body Depth 0.22 inch
Body Length 0.945 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 M2X0.4
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.128 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94V-0

M80-5001422 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5001422 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5001422 by Harwin

  • Please alert me when M80-5001422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M80-5001422 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5001422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M80-5001422 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5001422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5001422 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: