-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7675
|
Newark | Connector, Rcpt, 4Pos, 1Row, 4Mm, Product Range:Datamate J-Tek M80 Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-4000000F1-04-325-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.7900 / $13.1800 | Buy Now |
DISTI #
952-1254-ND
|
DigiKey | CONN RCPT 4POS SOLDER 12AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$13.1714 / $20.1900 | Buy Now |
DISTI #
855-M80400000F104325
|
Mouser Electronics | Power to the Board FEMALE CRIMP/SCREW 4 POWER+0 SIGNAL RoHS: Compliant | 0 |
|
$11.8900 / $17.5600 | Order Now |
DISTI #
M80-4000000F1-04-325
|
TTI | Power to the Board MIX-TEK REC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.5400 / $13.6000 | Buy Now |
DISTI #
M80-4000000F1-04-325-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, no signal contacts, 4 x 12 AWG Power contacts (Alt: M80-4000000F1-04-325-00-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 520 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-04-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-04-325-00-000
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.024 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |