-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7674
|
Newark | Connector, Rcpt, 2Pos, 1Row, 4Mm, Product Range:Datamate J-Tek M80 Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-4000000F1-02-325-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.5300 / $11.5200 | Buy Now |
DISTI #
952-1242-ND
|
DigiKey | CONN RCPT 2POS SOLDER 12AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1465 / $15.1300 | Buy Now |
DISTI #
M80-4000000F1-02-325
|
TTI | Power to the Board MIX-TEK FE CABLE CONN KIT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 270 In Stock |
|
$9.9700 / $12.3200 | Buy Now |
DISTI #
M80-4000000F1-02-325-00-000
|
Avnet Abacus | OFF-THE-SHELF - Datamate Mix-Tek Female Crimp Connector, Hexagonal slotted jackscrews, no signal contacts, 2 x 12 AWG Power contacts (Alt: M80-4000000F1-02-325-00-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 270 |
|
Buy Now | |
DISTI #
1701552
|
element14 Asia-Pacific | SOCKET, 0 SIGNAL, 2 POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.4838 / $15.6794 | Buy Now |
DISTI #
1701552
|
Farnell | SOCKET, 0 SIGNAL, 2 POWER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$9.6760 / $15.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4000000F1-02-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4000000F1-02-325-00-000
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, M2, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.709 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |