Part Details for M6-20-422 by Brady Worldwide Inc
Overview of M6-20-422 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-20-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8766
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:50.8Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-20-422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$38.2900 | Buy Now |
DISTI #
2267-M6-20-422-ND
|
DigiKey | LABEL 2X1" POLYESTER WT RL/100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$47.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.7600 | Buy Now |
|
Onlinecomponents.com | Aggressive Adhesive Multi-Purpose Polyester Labels 2 in H x 1 in W WT RL/100 RoHS: Compliant | Alternative Product Available |
|
$38.2900 | Buy Now |
DISTI #
4236723
|
element14 Asia-Pacific | LABEL, THERMAL TRANSFER PRINTABLE, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$44.6700 / $62.1024 | Buy Now |
DISTI #
4236723
|
Farnell | LABEL, THERMAL TRANSFER PRINTABLE, WHITE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 10 |
|
$40.7791 | Buy Now |
|
Master Electronics | Aggressive Adhesive Multi-Purpose Polyester Labels 2 in H x 1 in W WT RL/100 RoHS: Compliant | Alternative Product Available |
|
$38.2900 | Buy Now |
DISTI #
10234161
|
Techni-Tool, Inc. | Brady M6-20-422 Labels, Heat Resistant, Permanent Acrylic, White, Gloss, Polyester | 0 |
|
$38.2900 | Buy Now |
DISTI #
10234161
|
TestEquity LLC | Brady M6-20-422 Labels, Heat Resistant, Permanent Acrylic, White, Gloss, Polyester | 0 |
|
$38.2900 | Buy Now |