Part Details for M6-10-473 by Brady Worldwide Inc
Overview of M6-10-473 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-10-473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8519
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:6.35Mm, Label Width:19.05Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:750 Rohs Compliant: Yes |Brady M6-10-473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$79.9900 | Buy Now |
DISTI #
2267-M6-10-473-ND
|
DigiKey | LBL 0.25X0.75 ESD POLY 1=750PCS Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$80.8677 / $93.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.7900 | Buy Now |
|
Onlinecomponents.com | Electrostatic Dissipative (ESD) Polyester Labels 0.25 in H x 0.75 in W WT RL/750 RoHS: Compliant | 0 |
|
$79.9900 | Buy Now |
DISTI #
10234124
|
Techni-Tool, Inc. | Brady M6-10-473 Labels, Static Dissipative, Acrylic Adhesive, White, Gloss, Polyester | 0 |
|
$79.9900 | Buy Now |
DISTI #
10234124
|
TestEquity LLC | Brady M6-10-473 Labels, Static Dissipative, Acrylic Adhesive, White, Gloss, Polyester | 0 |
|
$79.9900 | Buy Now |