Part Details for M55339/28-30001 by TE Connectivity
Overview of M55339/28-30001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M55339/28-30001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M55339/28-30001
|
Mouser Electronics | RF Adapters - In Series ADAPTER JACJ/JACK RoHS: Compliant | 0 |
|
$109.1300 / $155.8700 | Order Now |
|
Onlinecomponents.com | Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold | 0 |
|
$47.9700 / $131.3800 | Buy Now |
|
Quest Components | SMA-SMA, PANEL MOUNT, MALE-MALE, JACK-JACK | 1 |
|
$58.1000 | Buy Now |
|
Master Electronics | Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold | 0 |
|
$47.9700 / $131.3800 | Buy Now |
Part Details for M55339/28-30001
M55339/28-30001 CAD Models
M55339/28-30001 Part Data Attributes:
|
M55339/28-30001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55339/28-30001
TE Connectivity
PANEL MOUNT, RF STRAIGHT ADAPTER, JACK-JACK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-SMA | |
Body Length | 0.875 inch | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.528 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.286 |