-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2259
|
Newark | Sma Female To Female Bulkhead Hermetic Adapter Rohs Compliant: Yes |Amphenol Sv Microwave M55339/28-30001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$46.0000 / $50.0700 | Buy Now |
DISTI #
43AC7254
|
Newark | Rf Adaptor, Sma Jack-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave M55339/28-30001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$38.9900 | Buy Now |
DISTI #
41AC9160
|
Newark | Rf Coax Adapter, Sma-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave M55339/28-30001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$46.0000 / $56.4700 | Buy Now |
DISTI #
M55339/28-30001-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
199 In Stock |
|
$51.4183 / $63.8000 | Buy Now |
DISTI #
ASVM55339/28-30001
|
Heilind Electronics | SMA FEMALE TO FEMALE BULKHEAD HERM. ADPTR | Americas - 100 in Stock |
|
$52.1198 / $56.5244 | Buy Now |
|
Onlinecomponents.com | SMA Female to Female Bulkhead Hermetic Adapter RoHS: Compliant |
48 In Stock |
|
$40.7700 / $65.4100 | Buy Now |
|
Quest Components | SMA-SMA, PANEL MOUNT, MALE-MALE, JACK-JACK | 7 |
|
$40.8200 | Buy Now |
|
Quest Components | SMA-SMA, PANEL MOUNT, MALE-MALE, JACK-JACK | 4 |
|
$56.9540 / $59.9516 | Buy Now |
DISTI #
ASVM55339/28-30001
|
Interstate Connecting Components | SMA FEMALE TO FEMALE BULKHEAD HERM. ADPTR | 301 |
|
$52.1198 / $56.5244 | Buy Now |
|
Master Electronics | SMA Female to Female Bulkhead Hermetic Adapter RoHS: Compliant |
48 In Stock |
|
$40.7700 / $65.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55339/28-30001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M55339/28-30001
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON CU | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.1 |