Part Details for M55302/27-117 by TE Connectivity
Results Overview of M55302/27-117 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55302/27-117 Information
M55302/27-117 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M55302/27-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Box Connector SKT 110 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
530776-9
|
TTI | Rectangular MIL Spec Connectors 2R BOXRECP 110P STAG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$417.0300 | Buy Now |
Part Details for M55302/27-117
M55302/27-117 CAD Models
M55302/27-117 Part Data Attributes
|
M55302/27-117
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/27-117
TE Connectivity
110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for M55302/27-117
This table gives cross-reference parts and alternative options found for M55302/27-117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/27-117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67848-055LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | M55302/27-117 vs 67848-055LF |
67943-555LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M55302/27-117 vs 67943-555LF |
68431-055LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M55302/27-117 vs 68431-055LF |
89883-455H | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | M55302/27-117 vs 89883-455H |
67117-555LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M55302/27-117 vs 67117-555LF |
M55302/27-117 | Defense Logistics Agency | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | M55302/27-117 vs M55302/27-117 |
68431-055 | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | M55302/27-117 vs 68431-055 |
68431-555LF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | M55302/27-117 vs 68431-555LF |
67225-055 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | M55302/27-117 vs 67225-055 |
89883-455H | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | M55302/27-117 vs 89883-455H |