Part Details for M50100TB1000 by Silicon Power Cube Corp
Overview of M50100TB1000 by Silicon Power Cube Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for M50100TB1000
M50100TB1000 CAD Models
M50100TB1000 Part Data Attributes:
|
M50100TB1000
Silicon Power Cube Corp
Buy Now
Datasheet
|
Compare Parts:
M50100TB1000
Silicon Power Cube Corp
Bridge Rectifier Diode, 100A, 1000V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON POWER CUBE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |