Part Details for M50100TB1000 by Crydom Inc
Overview of M50100TB1000 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50100TB1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3303
|
Newark | Diode Module, Bridge Rect, 3-Ph, 1Kv, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:100A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:1.2V, Product Range:M50 Seriesrohs Compliant: Yes |Sensata/crydom M50100TB1000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.7200 / $233.8100 | Buy Now |
DISTI #
CC1675-ND
|
DigiKey | BRIDGE RECT 3P 1KV 100A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1708 / $139.8800 | Buy Now |
DISTI #
70252766
|
RS | Module power diode 100A 380VAC | Sensata - Crydom M50100TB1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7400 / $144.9900 | RFQ |
DISTI #
CRYM50100TB1000
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES | Americas - 0 in Stock |
|
$122.0262 / $146.4315 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type TB - 100 A Maximum Load Current - 380 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
10 On Order |
|
$114.2300 / $144.8500 | Buy Now |
|
Quest Components | 3 PHASE, 100A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | 2 |
|
$110.5000 | Buy Now |
DISTI #
M50100TB1000-CRY
|
TME | Bridge rectifier: three-phase, Urmax: 1kV, If: 100A, Ifsm: 1.5kA Min Qty: 1 | 0 |
|
$95.2600 / $138.7100 | RFQ |
DISTI #
000000000000023475
|
Sager | Discrete Semiconductor Modules 100A 1000V 3PH BRIDG MODULE POWER Min Qty: 1 | 0 |
|
$119.0900 / $129.6000 | Buy Now |
|
Master Electronics | Power Module - Circuit Type TB - 100 A Maximum Load Current - 380 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
10 On Order |
|
$114.2300 / $144.8500 | Buy Now |
|
Neutron USA | Module power diode 100A 380VAC | 1 |
|
$382.2800 | Buy Now |
Part Details for M50100TB1000
M50100TB1000 CAD Models
M50100TB1000 Part Data Attributes:
|
M50100TB1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100TB1000
Crydom Inc
Bridge Rectifier Diode, 3 Phase, 100A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |
Alternate Parts for M50100TB1000
This table gives cross-reference parts and alternative options found for M50100TB1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50100TB1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50100TB1000 | Bridge Rectifier Diode, 3 Phase, 100A, 1000V V(RRM), Silicon, MODULE-5 | Cynergy3 Components | M50100TB1000 vs M50100TB1000 |