Part Details for M39029/106-616 by TE Connectivity
Overview of M39029/106-616 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/106-616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5123
|
Newark | Circular Connector Contact, Socket, 20 Awg, 16 Awg, Crimp, Gold Plated Contacts, Mil-C-39029 Series Rohs Compliant: Yes |Deutsch Te Connectivity M39029/106-616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $4.3500 | Buy Now |
DISTI #
1506-1006-ND
|
DigiKey | CONTACT SOCKET 16-20AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4796 In Stock |
|
$1.2655 / $2.3900 | Buy Now |
DISTI #
M39029/106-616
|
Avnet Americas | SKT SIZE16 - Bulk (Alt: M39029/106-616) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/106-616
|
Mouser Electronics | Circular MIL Spec Contacts 38999 CON 16 Skt 1500 CYCLE RoHS: Compliant | 596 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
V90:2381_07433332
|
Arrow Electronics | Socket Contact Size 16 16(D) Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1424 | Americas - 7 |
|
$1.1188 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
DCHM39029/106-616
|
Heilind Electronics | MILSPEC ELEC CONTACT, 16 SKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74066610
|
Verical | Socket Contact Size 16 16(D) Min Qty: 30 Package Multiple: 10 Date Code: 2114 | Americas - 3930 |
|
$1.5906 / $2.9536 | Buy Now |
DISTI #
77578108
|
Verical | Socket Contact Size 16 16(D) Min Qty: 7 Package Multiple: 1 Date Code: 1424 | Americas - 7 |
|
$1.1188 | Buy Now |
DISTI #
M39029/106-616
|
Avnet Americas | SKT SIZE16 - Bulk (Alt: M39029/106-616) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |