Part Details for M39029/106-615 by Glenair Inc
Overview of M39029/106-615 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/106-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3747
|
Newark | Connector |Glenair M39029/106-615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
Buy Now | |
DISTI #
3937-M39029/106-615-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$87.5800 | Buy Now |
DISTI #
M39029/106-615
|
Avnet Americas | 850-006-20-615 - Bulk (Alt: M39029/106-615) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$8.2946 / $60.4050 | Buy Now |
DISTI #
631-M39029/106-615
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 Extended Duty Socket Contact RoHS: Not Compliant | 0 |
|
$8.2600 / $53.7000 | Order Now |
DISTI #
77971842
|
Verical | Contacts, Electrical Connector, Socket, Crimp Removable Min Qty: 251 Package Multiple: 1 | Americas - 500 |
|
$7.7375 | Buy Now |
DISTI #
71035529
|
Verical | Contacts, Electrical Connector, Socket, Crimp Removable Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$7.9359 / $51.6282 | Buy Now |
DISTI #
M39029/106-615
|
Avnet Americas | 850-006-20-615 - Bulk (Alt: M39029/106-615) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$8.2946 / $60.4050 | Buy Now |
DISTI #
GLEM39029/106-615
|
Interstate Connecting Components | M39029 CONTACTS | 0 |
|
Buy Now | |
|
Powell Electronics | Circular MIL Spec Contacts SZ 20 Extended Duty Socket Contact Min Qty: 1 | 600 |
|
$22.8300 / $61.9500 | Buy Now |
Part Details for M39029/106-615
M39029/106-615 CAD Models
M39029/106-615 Part Data Attributes:
|
M39029/106-615
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/106-615
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |