Part Details for M39016/16-043M by TE Connectivity
Overview of M39016/16-043M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/16-043M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M39016/16-043M
|
Mouser Electronics | Industrial Relays JMSCD-12XMS | 0 |
|
$81.8000 / $92.0300 | Order Now |
|
Onlinecomponents.com | JMSCD-12XMS = M39016/16-043M RoHS: Compliant | 0 |
|
$65.1200 / $84.3800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
1617128-3
|
TTI | Industrial Relays JMSCD-12XMS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$79.5500 / $88.6000 | Buy Now |
|
Master Electronics | JMSCD-12XMS = M39016/16-043M RoHS: Compliant | 0 |
|
$65.1200 / $84.3800 | Buy Now |
Part Details for M39016/16-043M
M39016/16-043M CAD Models
M39016/16-043M Part Data Attributes:
|
M39016/16-043M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/16-043M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 168mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | |
Body Height | 12.11 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 169 mW | |
Coil Release Voltage(DC) | 0.64 V | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |