Part Details for M39016/15-079M by TE Connectivity
Overview of M39016/15-079M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39016/15-079M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617122-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole - Bulk (Alt: 1617122-2) RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$52.0734 / $62.6646 | Buy Now |
DISTI #
650-M39016/15-079M
|
Mouser Electronics | Industrial Relays JMACD-12XM | 0 |
|
$59.5700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | Alternative Product Available |
|
$49.4400 / $77.6800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
1617122-2
|
TTI | Industrial Relays JMACD-12XM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$54.2300 / $77.6800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay | Alternative Product Available |
|
$49.4400 / $77.6800 | Buy Now |
Part Details for M39016/15-079M
M39016/15-079M CAD Models
M39016/15-079M Part Data Attributes:
|
M39016/15-079M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/15-079M
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,BBM,DC,RANDOM,1A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.39 mm | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 369 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.39mm x 7.11mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.011998983997967996 inch | |
Termination Type | SOLDER/QUICK CONNECT |