Part Details for M39014/01-1550 by KEMET Corporation
Overview of M39014/01-1550 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1550
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 68 |
|
$1.5877 / $1.8950 | Buy Now |
DISTI #
V37:1799_09069841
|
Arrow Electronics | Cap Ceramic 0.068uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Americas - 98 |
|
$1.4065 / $1.5651 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1125 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 69 |
|
$0.4600 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 900 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 900 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 64 |
|
$0.5950 / $1.1900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 89 |
|
$1.3776 / $2.5048 | Buy Now |
DISTI #
M39014/01-1550
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX683KR Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
M39014/01-1550
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 68 |
|
$1.5877 / $1.8950 | Buy Now |
Part Details for M39014/01-1550
M39014/01-1550 CAD Models
M39014/01-1550 Part Data Attributes:
|
M39014/01-1550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1550
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1550
This table gives cross-reference parts and alternative options found for M39014/01-1550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX683KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1550 vs CKR05BX683KM |
CKR04BX683KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1550 vs CKR04BX683KS |
CKR05BX683KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1550 vs CKR05BX683KR |
CKR04BX683KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1550 vs CKR04BX683KM |
CKR04BX683KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1550 vs CKR04BX683KR |