Part Details for M39014/01-1287 by Kyocera AVX Components
Overview of M39014/01-1287 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1287-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for M39014/01-1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4411
|
Newark | Capacitor, ceramic,22Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1287 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
478-M39014/01-1287-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4368 | Buy Now |
DISTI #
M39014/01-1287
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 1300 Factory Stock |
|
$1.3367 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 274 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 342 |
|
$0.3220 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 270 |
|
$0.4638 / $0.9275 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 219 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 219 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 30 |
|
$0.6440 / $0.8050 | Buy Now |
Part Details for M39014/01-1287
M39014/01-1287 CAD Models
M39014/01-1287 Part Data Attributes
|
M39014/01-1287
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1287
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1287
This table gives cross-reference parts and alternative options found for M39014/01-1287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/230007 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1287 vs MIL-PRF-39014/230007 |
CKR05BX220KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1287 vs CKR05BX220KS |
MIL-PRF-39014/011287 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1287 vs MIL-PRF-39014/011287 |
CKR04BX220KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1287 vs CKR04BX220KS |
M39014/01-1287 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1287 vs M39014/01-1287 |
MIL-PRF-39014/230207 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1287 vs MIL-PRF-39014/230207 |
CKR04BX220KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1287 vs CKR04BX220KP |
CKR04BX220KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1287 vs CKR04BX220KR |
MIL-PRF-39014/011207 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1287 vs MIL-PRF-39014/011207 |
M39014/011247 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1287 vs M39014/011247 |