Part Details for M39012/19-0101 by TE Connectivity
Overview of M39012/19-0101 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39012/19-0101
M39012/19-0101 CAD Models
M39012/19-0101 Part Data Attributes
|
M39012/19-0101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/19-0101
TE Connectivity
CABLE TERMINATED, FEMALE, BNC CONNECTOR, CLAMP SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | TEFLON | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |