Part Details for M3505006 by Delfingen Industry
Overview of M3505006 by Delfingen Industry
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3505006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDP:6627_29086803
|
Arrow Electronics | CDT CNVLT 19MM Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks | Americas - 6000 |
|
$0.1576 / $0.2139 | Buy Now |
DISTI #
80016625
|
Verical | CDT CNVLT 19MM Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.1576 / $0.2139 | Buy Now |
DISTI #
M3505006
|
Power and Signal Group | 19mm Flame Retrardant Polypropylene conduit, slit | 6000 |
|
$0.1779 | RFQ |