Part Details for M325M-000005-016BG by TE Connectivity
Overview of M325M-000005-016BG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M325M-000005-016BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3967
|
Newark | M325M-000005-016Bg |Te Connectivity M325M-000005-016BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1700 / $40.8800 | Buy Now |
DISTI #
2266-M325M-000005-016BG-ND
|
DigiKey | M325M-000005-016BG Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
370 In Stock |
|
$35.0600 / $39.6200 | Buy Now |
DISTI #
223-M325M-000005-016BG-ND
|
DigiKey | PRESS XDCR M325M-000005-016BG Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4720 | Buy Now |
DISTI #
20004647-00
|
Avnet Americas | Pressure Sensor 0bar to 16bar Gauge (Alt: 20004647-00) Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | 0 |
|
$62.4220 / $75.1180 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M325M-000005-016BG |
370 Partner Stock |
|
$69.9400 / $88.6800 | Buy Now |
DISTI #
20004647-00
|
Avnet Americas | Pressure Sensor 0bar to 16bar Gauge (Alt: 20004647-00) Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
20004647-00
|
Avnet Americas | Pressure Sensor 0bar to 16bar Gauge (Alt: 20004647-00) Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | 0 |
|
$62.4220 / $75.1180 | Buy Now |
DISTI #
TE Connectivity M325M-000005-016BG
|
PEI Genesis | M325M-000005-016BG | 170 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M325M-000005-016BG |
370 Partner Stock |
|
$69.9400 / $88.6800 | Buy Now |
Part Details for M325M-000005-016BG
M325M-000005-016BG CAD Models
M325M-000005-016BG Part Data Attributes
|
M325M-000005-016BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M325M-000005-016BG
TE Connectivity
Strain Guage Sensor, 0Psi Min, 232Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 53.37 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 232 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |