Part Details for M3208 SL001 by Alpha Wire
Overview of M3208 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3208 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5162
|
Newark | Ae C&c/1000 Ft |Alpha Wire M3208 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,349.8500 / $1,546.9100 | Buy Now |
DISTI #
M3208SL001-ND
|
DigiKey | CABLE 4COND 20AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2247 | Buy Now |
DISTI #
602-M3208-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,399.4900 / $1,500.8200 | Order Now |
DISTI #
73597639
|
RS | Communication & Control Cable, 20Awg/4C TC, Unshielded, AWM 2095, PVC Slate | Alpha Wire M3208 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,515.8300 / $1,791.4300 | RFQ |
Part Details for M3208 SL001
M3208 SL001 CAD Models
M3208 SL001 Part Data Attributes:
|
M3208 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M3208 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |