Part Details for M28776/1-013M by TE Connectivity
Overview of M28776/1-013M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for M28776/1-013M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M28776/1-013M
|
Mouser Electronics | Industrial Relays JMAWT-5XM | 0 |
|
$95.9400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 50Ohm 1A DPDT THT Military Relay | 0 |
|
$78.6100 / $215.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$90.0900 | Buy Now |
|
Quest Components | M28776/1-013M | 2 |
|
$97.5975 | Buy Now |
DISTI #
1617166-8
|
TTI | Industrial Relays JMAWT-5XM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 Limited Supply - Call TTI |
|
$99.4800 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 50Ohm 1A DPDT THT Military Relay | 0 |
|
$78.6100 / $215.3200 | Buy Now |
Part Details for M28776/1-013M
M28776/1-013M CAD Models
M28776/1-013M Part Data Attributes:
|
M28776/1-013M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-013M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 500mW (Coil), 1A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 500 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |