Datasheets
M24308/4-1Z by:

9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG

Part Details for M24308/4-1Z by TE Connectivity

Overview of M24308/4-1Z by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/4-1Z

Part # Distributor Description Stock Price Buy
DISTI # 571-M24308/4-1Z
Mouser Electronics D-Sub MIL Spec Connectors 9 POS PLUG, CRIMP STD DENSITY RoHS: Compliant 69
  • 1 $18.0600
  • 10 $15.6500
  • 25 $14.8400
  • 50 $14.6200
  • 100 $12.9000
  • 250 $12.0400
  • 500 $11.7800
$11.7800 / $18.0600 Buy Now
DISTI # TMZM24308/4-1Z
Heilind Electronics   Americas - 537 in Stock
37 On Order
  • 1 $9.9043
  • 30 $7.9234
  • 70 $7.6187
  • 130 $7.4749
  • 260 $7.3365
$7.3365 / $9.9043 Buy Now
Onlinecomponents.com Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package 0
  • 1 $6.4700
  • 5 $6.2700
  • 10 $5.9900
  • 25 $5.9700
  • 50 $5.9600
  • 100 $5.6900
  • 250 $5.6300
$5.6300 / $6.4700 Buy Now
DISTI # M24308/4-1Z
TTI D-Sub MIL Spec Connectors 9 POS PLUG, CRIMP STD DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 5322
In Stock
  • 1 $6.8700
  • 2 $6.5400
  • 5 $6.3400
  • 10 $6.0600
  • 25 $5.8900
$5.8900 / $6.8700 Buy Now
DISTI # TMZM24308/4-1Z
Interstate Connecting Components   1612
111 On Order
  • 1 $8.4292
  • 30 $6.9504
  • 70 $6.7147
  • 130 $6.6028
  • 260 $6.4946
$6.4946 / $8.4292 Buy Now
Powell Electronics 1757819-6 Min Qty: 125 1044
  • 125 $12.6800
  • 250 $9.3200
  • 500 $8.8500
  • 1,000 $8.6000
$8.6000 / $12.6800 Buy Now
Master Electronics Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package 0
  • 1 $6.4700
  • 5 $6.2700
  • 10 $5.9900
  • 25 $5.9700
  • 50 $5.9600
  • 100 $5.6900
  • 250 $5.6300
$5.6300 / $6.4700 Buy Now

Part Details for M24308/4-1Z

M24308/4-1Z Part Data Attributes:

M24308/4-1Z TE Connectivity
Buy Now Datasheet
Compare Parts:
M24308/4-1Z TE Connectivity 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth 0.509 inch
Body Depth 0.191 inch
Body Length 1.228 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLUE
Insulator Material POLYESTER
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7.5 A
Reference Standard UL, CSA
Shell Finish ZINC
Shell Material STEEL
Shell Size 1/E
Terminal Pitch 2.77 mm
Termination Type CRIMP
Total Number of Contacts 9

Alternate Parts for M24308/4-1Z

This table gives cross-reference parts and alternative options found for M24308/4-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24308/4-1Z D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug ADI Electronics Inc M24308/4-1Z vs M24308/4-1Z
Part Number Description Manufacturer Compare
M24308/4-1Z D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug ADI Electronics Inc M24308/4-1Z vs M24308/4-1Z

M24308/4-1Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/4-1Z by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/4-1Z by TE Connectivity

  • Please alert me when M24308/4-1Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24308/4-1Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/4-1Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24308/4-1Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/4-1Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/4-1Z by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: