Part Details for M24308/4-14F by TE Connectivity
Overview of M24308/4-14F by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204519-2
|
Avnet Americas | Connector High Density D Subminiature Plug 62 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: 204519-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7432 / $67.0808 | Buy Now |
DISTI #
204519-2
|
Avnet Americas | Connector High Density D Subminiature Plug 62 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: 204519-2) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7432 / $67.0808 | Buy Now |
DISTI #
571-204519-2
|
Mouser Electronics | D-Sub MIL Spec Connectors 62P D-SUB CONNECTOR RoHS: Not Compliant | 27 |
|
$45.1400 / $76.3300 | Buy Now |
DISTI #
TMZM24308/4-14F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/4-267F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port |
138 In Stock |
|
$25.2000 / $26.2300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 18 |
|
$36.8531 / $38.3273 | Buy Now |
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 96 |
|
$47.1720 / $58.9650 | Buy Now |
DISTI #
M24308/4-14F
|
TTI | D-Sub MIL Spec Connectors 62P D-SUB CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 868 In Stock |
|
$23.1900 / $27.7200 | Buy Now |
DISTI #
TMZM24308/4-14F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/4-267F | 0 |
|
Buy Now |
Part Details for M24308/4-14F
M24308/4-14F CAD Models
M24308/4-14F Part Data Attributes:
|
M24308/4-14F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-14F
TE Connectivity
62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |