Part Details for M24308/2-1F by Cinch Connectivity Solutions
Overview of M24308/2-1F by Cinch Connectivity Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F995
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:M24308 Series, Connector Body Material:Metal Body Rohs Compliant: No |Cinch Connectivity Solutions M24308/2-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$36.7200 / $51.8900 | Buy Now |
DISTI #
538-M24308/2-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 9 F CRIMP G50 CAD RoHS: Not Compliant | 96 |
|
$27.7000 / $35.3400 | Buy Now |
DISTI #
70039653
|
RS | Connector d-subminiature crimp and pokereceptacle 9 socket contact(included) | Cinch M24308/2-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 198 |
|
$37.3200 / $48.4700 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 11 |
|
$9.5550 / $12.7400 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 18 |
|
$6.3400 / $9.5100 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$18.9112 / $21.2751 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 2 |
|
$10.6050 / $11.3625 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$51.4040 | Buy Now |
DISTI #
CIMM24308/2-1F
|
Interstate Connecting Components | Cinch Connector Div. DEMAM9PA101 | 0 |
|
Buy Now |
Part Details for M24308/2-1F
M24308/2-1F CAD Models
M24308/2-1F Part Data Attributes:
|
M24308/2-1F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-1F
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Depth | 0.375 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 5 A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .195 N |