Part Details for M24308/2-1F by Amphenol PCD
Overview of M24308/2-1F by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7829
|
Newark | D-Sub Conn, Rcpt, 9Pos, Crimp, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:M2000 Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/2-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$13.7400 / $19.2300 | Buy Now |
DISTI #
PCMM24308/2-1F
|
Heilind Electronics | M2430821F | Americas - 0 in Stock |
|
$7.7102 / $9.9344 | Buy Now |
DISTI #
PCMM24308/2-1F
|
Interstate Connecting Components | M2430821F | 1 |
|
$7.7102 / $9.9344 | Buy Now |
|
Chip1Cloud | DSUB CONN,CRIMP, SOCKET, CADMIUM | 8470 |
|
RFQ | |
DISTI #
M24308/2-1F
|
FDH Electronics | Connector MIL M Min Qty: 1 | 8 |
|
$4.6710 / $6.1990 | Buy Now RFQ |