Part Details for M21-500-595-WT by Brady Worldwide Inc
Overview of M21-500-595-WT by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-500-595-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T0457
|
Newark | Labeling Tape, 0.5Inx21Ft, Black/White, Tape Width:12.7Mm, Tape Material:Vinyl, For Use With:Brady Bmp21-Plus, Bmp21, Id Pal, Labpal, Bmp21-Lab Printers, Product Range:-, Label Colour:White, Label Material:Vinyl Film, Size:0.5" X 21 Rohs Compliant: Yes |Brady M21-500-595-WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$25.4900 | Buy Now |
DISTI #
2267-M21-500-595-WT-ND
|
DigiKey | LABEL 0.5" W X 21' L WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
92 In Stock |
|
$26.3690 / $32.7100 | Buy Now |
|
Future Electronics | M21 Series B595 Black on White 12.7 mm x 6.4 m Label Cartridge for BMP21 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.0000 / $26.2400 | Buy Now |
DISTI #
BRAM21-500-595-WT
|
Heilind Electronics | BMP21 MOBILE PRINTER,B595VINYL 0.500WX21'H | Americas - 3 in Stock |
|
$30.0820 / $39.0426 | Buy Now |
|
Onlinecomponents.com | Labels Sign Printable Label Vinyl Matte Black/White 12x6400mm RoHS: Compliant |
73 In Stock |
|
$25.4900 | Buy Now |
DISTI #
BRADY-142807
|
TME | Tape, 12.7mm, 6.4m, white, Character colour: black Min Qty: 1 | 0 |
|
$34.2500 / $35.0000 | RFQ |
DISTI #
BRAM21-500-595-WT
|
Interstate Connecting Components | BMP21 MOBILE PRINTER,B595VINYL 0.500WX21'H | 1 |
|
$30.0820 / $39.0426 | Buy Now |
DISTI #
M21-500-595-WT
|
Standard Electric Supply | Brady Label Marker Cartridge, Series: BPM21, 21 ft Length, 1/2 in Width, B-595 Vinyl, Black on White, For Use With: BMP 21 PLUS Portable Label Printers, IDPAL and LABPAL Handheld Label Maker, -40 to 180 deg F, Permanent Acrylic Adhesive, Gloss, 21 ft L x 1/2 in W Printable Area Min Qty: 1 Package Multiple: 1 | 66 |
|
$24.7300 | Buy Now |
DISTI #
3385604
|
element14 Asia-Pacific | TAPE, 12.7MM X 6.4M, VINYL FILM, BLK/WHT RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$36.5698 | Buy Now |
DISTI #
3385604
|
Farnell | TAPE, 12.7MM X 6.4M, VINYL FILM, BLK/WHT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 17 |
|
$32.6811 | Buy Now |