Part Details for M2023ES1G01 by NKK Switches
Overview of M2023ES1G01 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2023ES1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7648
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2023ES1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_17786259
|
Arrow Electronics | Switch Toggle ON OFF ON DPDT Small Flat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 27 |
|
$4.3110 | Buy Now |
DISTI #
26115088
|
Verical | Switch Toggle ON OFF ON DPDT Small Flat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1514 | Americas - 27 |
|
$4.3110 | Buy Now |
DISTI #
M2023ES1G01
|
TTI | Toggle Switches ON-OFF-ON .45 FLTTED 1/4" BUSHNG SLDR LU Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$11.4400 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 9 |
|
$6.5500 / $9.6800 | Buy Now |
Part Details for M2023ES1G01
M2023ES1G01 CAD Models
M2023ES1G01 Part Data Attributes:
|
M2023ES1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2023ES1G01
NKK Switches
Toggle Switch, DPDT, Latched, 0.014A, 28VDC, Solder Terminal, Small Flatted Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | SMALL FLATTED | |
Body Breadth | 12.7 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | .014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |