Part Details for M2011SS1G01 by NKK Switches
Overview of M2011SS1G01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2011SS1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5814
|
Newark | Switch, Toggle, Spst, 0.1A, 28Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2011SS1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70274564
|
RS | Switch, Toggle, Mini, SPST, ON-NONE-OFF, Non-Illum,.413 Bat, No Cap,0.4A,28VAC/DC, Sldr | NKK Switches M2011SS1G01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$5.4300 / $5.9300 | Buy Now |
DISTI #
M2011SS1G01
|
TTI | Toggle Switches SPST .413 BAT .350 THREADED GOLD SLUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8500 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 460 |
|
$3.3500 / $4.9600 | Buy Now |
Part Details for M2011SS1G01
M2011SS1G01 CAD Models
M2011SS1G01 Part Data Attributes:
|
M2011SS1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2011SS1G01
NKK Switches
Toggle Switch, SPDT/SPST, On-off, Horizontal, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.8994 mm | |
Body Height | 10.3124 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.315 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT/SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER LUG |