-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .120, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: PCD M2000/2-1F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9037 / $11.2731 | Buy Now |
DISTI #
M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: M2000/2-1F) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: M2000/2-1F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 / $15.5465 | Buy Now |
DISTI #
523-M2000/2-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGUALR D-SUB W/CONTACT | 0 |
|
$8.3900 / $18.0800 | Order Now |
DISTI #
M24308/2-1F
|
TTI | D-Sub Standard Connectors Mil-Spec D-Sub Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8374 In Stock |
|
$4.9900 / $5.7800 | Buy Now |
DISTI #
PCD M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: PCD M2000/2-1F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9037 / $11.2731 | Buy Now |
DISTI #
M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: M2000/2-1F) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M2000/2-1F
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: M2000/2-1F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 / $15.5465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2000/2-1F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M2000/2-1F
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .120, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |