Part Details for M19500/521-04 by Micropac Industries Inc
Overview of M19500/521-04 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M19500/521-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 747 |
|
RFQ |
Part Details for M19500/521-04
M19500/521-04 CAD Models
M19500/521-04 Part Data Attributes
|
M19500/521-04
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
M19500/521-04
Micropac Industries Inc
Single Color LED, Diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13 mm | |
Peak Wavelength | 570 nm |