Part Details for M1327-4007-SS by RAF Electronic Hardware
Overview of M1327-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1327-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5038
|
Newark | Metric Hex Female Standoffs 6Mm Hex X 40Mm X M4 Thd |Raf Electronic Hardware M1327-4007-SS Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$7.1700 / $9.5300 | Buy Now |
DISTI #
1772-M1327-4007-SS-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1327-4007-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 40mm X M4 Thd RoHS: Compliant | 0 |
|
$4.3200 / $5.8700 | Order Now |
DISTI #
RAFM1327-4007-SS
|
Heilind Electronics | Americas - 67 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 203 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAFM1327-4007-SS
|
Interstate Connecting Components | 22 |
|
Buy Now | ||
DISTI #
RAFM1327-4007-SS
|
DB Roberts | 0 |
|
RFQ |