Part Details for M1066-4007-AL by RAF Electronic Hardware
Overview of M1066-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1066-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1066-4007-AL-ND
|
DigiKey | 6_MM_ROUND_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
806 In Stock |
|
$0.7833 / $1.5700 | Buy Now |
DISTI #
761-M1066-4007-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 19mm X M4 Thd RoHS: Compliant | 0 |
|
$1.0600 / $2.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9170 / $2.7400 | Buy Now | |
DISTI #
RAFM1066-4007-AL
|
DB Roberts | METRIC RD FEM STANDOFF 6MM RD X 19MM X M4 THD | 0 |
|
RFQ |