Part Details for LVR016S by Littelfuse Inc
Overview of LVR016S by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1367
|
Newark | Fuse, Ptc Resettable, 240V, 2A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Lvr Series, Holding Current:160Ma, Tripping Current:370Ma, Voltage Rating:240V, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Littelfuse LVR016S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.3460 / $0.7750 | Buy Now |
DISTI #
04H7526
|
Newark | Fuse, Ptc Reset, 240V, 160Ma, Radial, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:160Ma, Tripping Current:370Ma, Lead Spacing:5.8Mm, Length:-, Operating Temperature Min:-40°C, Operating Voltage:240Vac Rohs Compliant: Yes |Littelfuse LVR016S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LVR016S-ND
|
DigiKey | PTC RESET FUSE 240V 160MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3064 / $0.7600 | Buy Now |
DISTI #
650-LVR016S
|
Mouser Electronics | Resettable Fuses - PPTC .16A 240VAC 20/2A Imax RoHS: Compliant | 2032 |
|
$0.3210 / $0.7600 | Buy Now |
|
Future Electronics | LVR Series 240 V 0.16 A Ø 9.9 x 3.8 mm Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
LVR016S
|
TTI | Resettable Fuses - PPTC .16A 240VAC 20/2A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 700 In Stock |
|
$0.2920 / $0.4240 | Buy Now |
DISTI #
LVR016S
|
TME | Fuse: PTC polymer, 160mA Min Qty: 500 | 0 |
|
$0.4230 | RFQ |
DISTI #
SMC-LVR016S
|
Sensible Micro Corporation | XFUS R= 240V PTC RESET 160MA RAD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 54 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 60MA 40V RADIAL | 0 |
|
$0.6477 / $0.7449 | RFQ |
Part Details for LVR016S
LVR016S CAD Models
LVR016S Part Data Attributes:
|
LVR016S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR016S
Littelfuse Inc
PTC Resettable Fuse, 7.8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 120 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 120 V |