-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1224, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1043
|
Newark | Res, 0R001, 2W, Metal Film, 1224, Resistance:0.001Ohm, Product Range:Lvk Series, Resistor Case/Package:1224 [3060 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVK25R001FER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 680 |
|
$0.8940 / $1.1200 | Buy Now |
DISTI #
45Y5509
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.001 Ohm, 2 W, - 1%, 1224 [3060 Metric] Rohs Compliant: Yes |Ohmite LVK25R001FER Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.9410 | Buy Now |
DISTI #
47M0598
|
Newark | Current Sense Resistor, 0.001 Ohm, 2W, 1%, Full Reel, Resistance:0.001Ohm, Product Range:Lvk Series, Resistor Case/Package:1224 [3060 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK25R001FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
LVK25R001FERCT-ND
|
DigiKey | RES 0.001 OHM 2W 2512 WIDE Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104078 In Stock |
|
$0.5956 / $1.1800 | Buy Now |
DISTI #
588-LVK25R001FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.001ohm 1% 4 Terminal RoHS: Compliant | 2807 |
|
$0.7330 / $1.1800 | Buy Now |
DISTI #
70024669
|
RS | Resistor, Precision, Res 0.001 Ohms, Tol 1%,2W, Current Sense,4 Terminal | Ohmite LVK25R001FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 950 |
|
$1.2300 / $1.6400 | Buy Now |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 1224 - 0.001 Ohm 1% - 2W - ±300ppm/°C - Wide Terminal - Tape&Reel RoHS: Compliant |
13240 In Stock |
|
$0.5810 / $0.6170 | Buy Now |
DISTI #
60327350
|
Verical | Res Metal Alloy 1224 0.001 Ohm 1% 2W ±300ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2145 | Americas - 13000 |
|
$0.7941 / $0.8569 | Buy Now |
DISTI #
LVK25R001FER
|
TTI | Current Sense Resistors - SMD 0.001ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 41000 In Stock |
|
$0.6500 / $0.7040 | Buy Now |
|
NexGen Digital | 750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK25R001FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK25R001FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1224, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1224 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |