Part Details for LVK12R010FER by Ohmite Mfg Co
Overview of LVK12R010FER by Ohmite Mfg Co
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK12R010FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0566
|
Newark | Current Sense Resistor, 0.01 Ohm, 500Mw, 1%, Resistance:0.01Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Width:1.6Mmrohs Compliant: Yes |Ohmite LVK12R010FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1059 |
|
$0.4170 / $0.5930 | Buy Now |
DISTI #
58M8310
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.01 Ohm, 500 Mw, - 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Ohmite LVK12R010FER Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5771 |
|
$0.4170 / $0.5930 | Buy Now |
DISTI #
28X3096
|
Newark | Current Sense Resistor, 0.01 Ohm, 500Mw, 1%, Full Reel, Resistance:0.01Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK12R010FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
LVK12R010FERCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87233 In Stock |
|
$0.1760 / $0.6000 | Buy Now |
DISTI #
588-LVK12R010FER
|
Mouser Electronics | Current Sense Resistors - SMD .01ohm 1% 4 Terminal RoHS: Compliant | 27729 |
|
$0.2370 / $0.5900 | Buy Now |
DISTI #
70024654
|
RS | Resistor, Precision, Res 0.010 Ohms, Tol 1%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R010FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.4800 / $0.5300 | Buy Now |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 1206 - 0.01 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant |
39729 In Stock |
|
$0.1646 / $0.1860 | Buy Now |
DISTI #
36458979
|
Verical | Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1813 | Americas - 55000 |
|
$0.3000 | Buy Now |
DISTI #
51925697
|
Verical | Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 1816 | Americas - 38750 |
|
$0.2153 / $0.2583 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 0.5 W, 1 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 1206 | 673 |
|
$0.5360 / $1.3400 | Buy Now |
Part Details for LVK12R010FER
LVK12R010FER CAD Models
LVK12R010FER Part Data Attributes
|
LVK12R010FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R010FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |