Part Details for LU5-106-600 by Rosenberger
Overview of LU5-106-600 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU5-106-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU5-106-600-ND
|
DigiKey | CBL ASSY 1.85MM JACK-JACK 23.62" Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,512.8300 | Buy Now |
DISTI #
476-LU5-106-600
|
Mouser Electronics | RF Test Cables testcable VA RoHS: Compliant | 0 |
|
$4,305.9900 | Order Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for LU5-106-600
LU5-106-600 CAD Models
LU5-106-600 Part Data Attributes:
|
LU5-106-600
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
LU5-106-600
Rosenberger
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |