Part Details for LTO100FR2000FTE3 by Vishay Intertechnologies
Results Overview of LTO100FR2000FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTO100FR2000FTE3 Information
LTO100FR2000FTE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LTO100FR2000FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7447
|
Newark | Lto 100 F U2 1% Tu30 E3 /Tube Rohs Compliant: Yes |Vishay LTO100FR2000FTE3 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $12.4000 | Buy Now |
DISTI #
LTO100FR2000FTE3
|
Avnet Americas | Resistor, 200 Milliohms, ? 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100FR2000FTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$8.9345 | Buy Now |
DISTI #
72-LTO100FR2000FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 200 mOhms 1% TO-247 RoHS: Compliant | 0 |
|
$9.7300 / $12.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$8.6600 | Buy Now |
DISTI #
LTO100FR2000FTE3
|
Avnet Abacus | Resistor 200 Milliohms 1 100 W TO247 Thick Film Power (Alt: LTO100FR2000FTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO100FR2000FTE3
LTO100FR2000FTE3 CAD Models
LTO100FR2000FTE3 Part Data Attributes
|
LTO100FR2000FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100FR2000FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 0.2ohm, 500V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |