Part Details for LTM8032MPY by Analog Devices Inc
Overview of LTM8032MPY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8032MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8032MPY-ND
|
DigiKey | DC DC CONVERTER 0.8-10V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
161 In Stock |
|
$47.8043 / $56.6600 | Buy Now |
DISTI #
584-LTM8032MPY
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 36V, 2A DC/DC uModul RoHS: Not Compliant | 170 |
|
$49.2100 / $56.1600 | Buy Now |
|
Analog Devices Inc | EN55022B Compliant 36V, 2A DC/ Min Qty: 1 Package Multiple: 170 | 883 |
|
$35.0600 / $56.6600 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-10V 20W | 883 |
|
RFQ |
Part Details for LTM8032MPY
LTM8032MPY CAD Models
LTM8032MPY Part Data Attributes:
|
LTM8032MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8032MPY
Analog Devices Inc
EN55022B Compliant 36V, 2A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-71 | |
Pin Count | 71 | |
Manufacturer Package Code | 05-08-1885 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-B71 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |