Part Details for LTM4644IYPBF by Analog Devices Inc
Overview of LTM4644IYPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4644IYPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4644IYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷14VDC, Uout: 0.6÷5.5VDC, 4A, BGA77 Min Qty: 170 | 0 |
|
$46.0300 | RFQ |
|
LCSC | 600mV5.5V 4A 4V14V BGA-77 Power Modules ROHS | 1404 |
|
$19.1077 / $20.3778 | Buy Now |