-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7544
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:144Pins, Output Current:8A, Output Voltage Max:5Vrohs Compliant: Yes |Analog Devices LTM4616EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.4700 / $39.0800 | Buy Now |
DISTI #
505-LTM4616EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1326 In Stock |
|
$31.2242 / $37.5800 | Buy Now |
DISTI #
584-LTM4616EV#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 8A per Channel Low VIN DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 30 |
|
$33.5300 / $41.3900 | Buy Now |
|
Analog Devices Inc | 2x 8A per Ch L VIN DC/DC µModu Min Qty: 1 Package Multiple: 119 | 266 |
|
$22.9000 / $37.5800 | Buy Now |
DISTI #
32423415
|
Verical | Dual 8A per Channel Low VIN DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$29.1600 / $35.1300 | Buy Now |
|
Rochester Electronics | LTM4616 - Dual 8A per Channel Low VIN DC/DC Module (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$28.3900 / $33.4000 | Buy Now |
DISTI #
LTM4616EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.6÷5VDC, Uout: 2.7÷5.5VDC, 26A Min Qty: 119 | 0 |
|
$35.5000 | RFQ |
|
Ameya Holding Limited | LTM4616EV#PBF, 双 降压控制器 开关稳压器, 8A, 可调输出, 0.6 → 5 V, 1750 kHz, 144针 LGA封装 | 55 |
|
RFQ | |
DISTI #
LTM4616EV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$29.5700 / $32.4500 | Buy Now |
DISTI #
4029414
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.0097 / $39.7206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4616EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4616EV#PBF
Analog Devices Inc
Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1816 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Nom | 1.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1750 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4616EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4616EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4616IV#PBF | Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4616EV#PBF vs LTM4616IV#PBF |