-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/Digital or I<sup>2</sup>C µModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8470
|
Newark | Digital Isolator, 6Ch, 85Deg C, Bga-32, No. Of Channels:6Channels, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Bga, No. Of Pins:32Pins, Data Rate:20Mbps, Input Level:-, Output Level:-, Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices LTM2883IY-3I#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.5800 / $31.3900 | Buy Now |
DISTI #
LTM2883IY-3I#PBF-ND
|
DigiKey | DGTL ISOL 2500VRMS 6CH I2C 32BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
218 In Stock |
|
$22.6705 / $30.1800 | Buy Now |
DISTI #
584-LTM2883IY-3I#PBF
|
Mouser Electronics | Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power RoHS: Compliant | 0 |
|
$23.2600 / $23.8800 | Order Now |
DISTI #
E54:1762_06137050
|
Arrow Electronics | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 70 |
|
$17.4800 / $20.5500 | Buy Now |
DISTI #
V36:1790_06504087
|
Arrow Electronics | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 1803 | Americas - 10 |
|
$9.0300 / $18.5404 | Buy Now |
|
Analog Devices Inc | SPI/Dig or I2C µModule Isolato Min Qty: 1 Package Multiple: 119 | 996 |
|
$15.4800 / $30.1800 | Buy Now |
DISTI #
52094615
|
Verical | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$17.4800 / $20.5500 | Buy Now |
DISTI #
36465494
|
Verical | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray Min Qty: 10 Package Multiple: 10 Date Code: 1803 | Americas - 10 |
|
$9.0300 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV 6CH I2C 32BGA | 996 |
|
RFQ | |
DISTI #
LTM2883IY-3IPBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$19.9800 / $21.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM2883IY-3I#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2883IY-3I#PBF
Analog Devices Inc
SPI/Digital or I<sup>2</sup>C µModule Isolator with Adjustable ±12.5V and 5V Regulated Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1851 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PBGA-B32 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA32,8X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.25 mm |