-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8832-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$10.7500 / $12.9700 | Buy Now |
DISTI #
LTH-050-01-G-D-A-K
|
Avnet Americas | Conn Terminal Strip HDR 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LTH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.9000 / $12.9700 | Buy Now |
DISTI #
LTH-050-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LTH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 900 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 4700 Factory Stock |
|
$8.9800 / $13.0600 | Buy Now |
DISTI #
LTH-050-01-G-D-A-K
|
Avnet Americas | Connector Stacking Header 100 Position 2.31mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTH-050-01-G-D-A-K) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$3.8800 / $6.2800 | Buy Now |
DISTI #
200-LTH05001GDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip RoHS: Compliant | 5 |
|
$4.5400 / $12.9700 | Buy Now |
DISTI #
E02:0323_04623856
|
Arrow Electronics | Conn Low Profile Terminal Strip HDR 100 POS 0.5mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2151 | Europe - 20 |
|
$12.6513 / $13.1441 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Low Profile Blade & Beam Terminal Strip | Alternative Product Available |
|
$4.5400 / $12.9700 | Buy Now |
DISTI #
62385414
|
Verical | Conn Low Profile Terminal Strip HDR 100 POS 0.5mm Solder ST SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 20 |
|
$11.8100 / $12.2700 | Buy Now |
DISTI #
LTH-050-01-G-D-A-K
|
Avnet Americas | Conn Terminal Strip HDR 100 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: LTH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.9000 / $12.9700 | Buy Now |
DISTI #
LTH-050-01-G-D-A-K
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LTH-050-01-G-D-A-K) RoHS: Compliant Min Qty: 900 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 4700 Factory Stock |
|
$8.9800 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH-050-01-G-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTH-050-01-G-D-A-K
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.189 inch | |
Body Depth | 0.066 inch | |
Body Length | 1.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |