Part Details for LTC3765MPMSE#PBF by Analog Devices Inc
Overview of LTC3765MPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3765MPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3765MPMSE#PBF-ND
|
DigiKey | IC CONTROLLER GATE DR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$13.4148 / $19.4300 | Buy Now |
DISTI #
584-LTC3765MPMSE#PBF
|
Mouser Electronics | Switching Controllers Active Clamp For Cntr & Gate Drvr RoHS: Compliant | 0 |
|
$13.4100 / $19.4300 | Order Now |
|
Analog Devices Inc | Active Clamp For Cntr & Gate D Min Qty: 1 Package Multiple: 37 | 7186 |
|
$9.1600 / $19.4300 | Buy Now |
DISTI #
LTC3765MPMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷75VDC, Uout: 8÷75VDC, MSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$11.8000 / $17.4000 | RFQ |
Part Details for LTC3765MPMSE#PBF
LTC3765MPMSE#PBF CAD Models
LTC3765MPMSE#PBF Part Data Attributes:
|
LTC3765MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3765MPMSE#PBF
Analog Devices Inc
Active Clamp Forward Controller and Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3765MPMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3765MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3765MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364IMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3765MPMSE#PBF vs LTC4364IMS-1#TRPBF |
LTC4370CMS#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4370CMS#PBF |
LTC4364IMS-1#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4364IMS-1#TRPBF |
LTC4370IMS#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4370IMS#PBF |
LTC2965HMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC2965HMS#TRPBF |
LTC4370IMS#TRPBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3765MPMSE#PBF vs LTC4370IMS#TRPBF |
LTC4364HMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3765MPMSE#PBF vs LTC4364HMS-1#TRPBF |
LTC4364IMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4364IMS-2#TRPBF |
LTC4364HMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4364HMS-2#TRPBF |
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765MPMSE#PBF vs LTC4364HMS-1#PBF |