Part Details for LTC3615MPFE-1#PBF by Analog Devices Inc
Overview of LTC3615MPFE-1#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3615MPFE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3615MPFE-1#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$27.6500 / $29.9800 | Buy Now |
DISTI #
584-LTC3615MPFE-1PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 4MHz, 3A Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$24.2400 / $26.4100 | Order Now |
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Min Qty: 1 Package Multiple: 62 | 255 |
|
$15.3800 / $29.9800 | Buy Now |
Part Details for LTC3615MPFE-1#PBF
LTC3615MPFE-1#PBF CAD Models
LTC3615MPFE-1#PBF Part Data Attributes:
|
LTC3615MPFE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615MPFE-1#PBF
Analog Devices Inc
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |