Part Details for LTC3309AEV#TRMPBF by Analog Devices Inc
Overview of LTC3309AEV#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3309AEV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2882
|
Newark | Dc/Dc Pol Conv, Sync Buck, 3Mhz, Dc/Dc Converter Type:Module, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lqfn-Ep, No. Of Pins:12Pins, Output Current:6A, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3309AEV#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103 |
|
$3.3000 / $4.0900 | Buy Now |
DISTI #
505-LTC3309AEV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK PROG 0.5V 6A 12LQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
702 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-3309AEV#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 6A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN RoHS: Compliant | 4054 |
|
$3.0700 / $5.5000 | Buy Now |
|
Analog Devices Inc | 6A, Low Vltg Synch Step-Down B Min Qty: 1 Package Multiple: 500 | 201 |
|
$3.0090 / $6.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 225 |
|
$2.1123 / $5.1520 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 10.1A, 3000KHZ SWITCHING FREQ-MAX, CMOS | 180 |
|
$2.9900 / $6.9000 | Buy Now |
DISTI #
4033622
|
element14 Asia-Pacific | DC/DC POL CONV, SYNC BUCK, 3MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 103 |
|
$4.1538 / $6.3261 | Buy Now |
DISTI #
4033622RL
|
element14 Asia-Pacific | DC/DC POL CONV, SYNC BUCK, 3MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 103 |
|
$4.1538 / $5.6803 | Buy Now |
DISTI #
4033622
|
Farnell | DC/DC POL CONV, SYNC BUCK, 3MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 103 |
|
$2.9472 / $5.9193 | Buy Now |
DISTI #
4033622RL
|
Farnell | DC/DC POL CONV, SYNC BUCK, 3MHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 103 |
|
$2.9472 / $5.3074 | Buy Now |
Part Details for LTC3309AEV#TRMPBF
LTC3309AEV#TRMPBF CAD Models
LTC3309AEV#TRMPBF Part Data Attributes
|
LTC3309AEV#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3309AEV#TRMPBF
Analog Devices Inc
5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VOUT RANGE: 0.5V TO 5.5 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC3309AEV#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3309AEV#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3309AEV#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3309AHV#TRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AHV#TRPBF |
LTC3309AJV-7#WTRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AJV-7#WTRPBF |
LTC3309AJV-7#WTRMPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AJV-7#WTRMPBF |
LTC3309AIV#WTRMPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AIV#WTRMPBF |
LTC3309AHV#TRMPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AHV#TRMPBF |
LTC3309AJV-7#TRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AJV-7#TRPBF |
LTC3309AJV#WTRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AJV#WTRPBF |
LTC3309AEV#WTRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AEV#WTRPBF |
LTC3309AMPV#TRPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AMPV#TRPBF |
LTC3309AMPV#TRMPBF | 5V, 6A Synchronous Step-Down Silent Switcher in 2mm x 2mm LQFN | Analog Devices Inc | LTC3309AEV#TRMPBF vs LTC3309AMPV#TRMPBF |